
ABM11-26.000MHZ-18-R60-B2Y-T | |
|---|---|
DigiKey Part Number | 535-ABM11-26.000MHZ-18-R60-B2Y-TTR-ND - Tape & Reel (TR) 535-ABM11-26.000MHZ-18-R60-B2Y-TCT-ND - Cut Tape (CT) 535-ABM11-26.000MHZ-18-R60-B2Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-26.000MHZ-18-R60-B2Y-T |
Description | CRYSTAL 26.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-26.000MHZ-18-R60-B2Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41200 € | 4,12 € |
| 25 | 0,38960 € | 9,74 € |
| 50 | 0,37340 € | 18,67 € |
| 100 | 0,35800 € | 35,80 € |
| 250 | 0,33848 € | 84,62 € |
| 500 | 0,32450 € | 162,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31108 € | 311,08 € |
| 2.000 | 0,29822 € | 596,44 € |
| 3.000 | 0,29094 € | 872,82 € |
| 5.000 | 0,28203 € | 1.410,15 € |
| 7.000 | 0,27631 € | 1.934,17 € |
| 10.000 | 0,27037 € | 2.703,70 € |
| 12.000 | 0,26739 € | 3.208,68 € |
| 24.000 | 0,25635 € | 6.152,40 € |
| 25.000 | 0,25572 € | 6.393,00 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

