


ABM11-25.000MHZ-D7X-T | |
|---|---|
DigiKey Part Number | 535-14955-2-ND - Tape & Reel (TR) 535-14955-1-ND - Cut Tape (CT) 535-14955-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-25.000MHZ-D7X-T |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45600 € | 4,56 € |
| 25 | 0,43120 € | 10,78 € |
| 50 | 0,41360 € | 20,68 € |
| 100 | 0,39640 € | 39,64 € |
| 250 | 0,37484 € | 93,71 € |
| 500 | 0,35934 € | 179,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31040 € | 310,40 € |
| 2.000 | 0,28815 € | 576,30 € |
| 3.000 | 0,27976 € | 839,28 € |
| 5.000 | 0,27126 € | 1.356,30 € |
| 7.000 | 0,26734 € | 1.871,38 € |
| 10.000 | 0,26345 € | 2.634,50 € |
| 12.000 | 0,26308 € | 3.156,96 € |
| 24.000 | 0,26180 € | 6.283,20 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |




