
ABM11-16.000MHZ-R100-B7G-T | |
|---|---|
DigiKey Part Number | 535-ABM11-16.000MHZ-R100-B7G-TTR-ND - Tape & Reel (TR) 535-ABM11-16.000MHZ-R100-B7G-TCT-ND - Cut Tape (CT) 535-ABM11-16.000MHZ-R100-B7G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-R100-B7G-T |
Description | CRYSTAL 16.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-R100-B7G-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44100 € | 4,41 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,38260 € | 38,26 € |
| 250 | 0,36184 € | 90,46 € |
| 500 | 0,34688 € | 173,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33252 € | 332,52 € |
| 2.000 | 0,31876 € | 637,52 € |
| 3.000 | 0,31099 € | 932,97 € |
| 5.000 | 0,30146 € | 1.507,30 € |
| 7.000 | 0,29535 € | 2.067,45 € |
| 10.000 | 0,28901 € | 2.890,10 € |
| 12.000 | 0,28582 € | 3.429,84 € |
| 24.000 | 0,27402 € | 6.576,48 € |
| 25.000 | 0,27334 € | 6.833,50 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

