4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM11-16.000MHZ-D2X-T3

DigiKey Part Number
535-12629-2-ND - Tape & Reel (TR)
535-12629-1-ND - Cut Tape (CT)
535-12629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-16.000MHZ-D2X-T3
Description
CRYSTAL 16.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-16.000MHZ-D2X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.864
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,45600 €4,56 €
250,43120 €10,78 €
500,41360 €20,68 €
1000,39640 €39,64 €
2500,37484 €93,71 €
5000,35934 €179,67 €
1.0000,34447 €344,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32097 €962,91 €
6.0000,28420 €1.705,20 €
9.0000,28324 €2.549,16 €
15.0000,28215 €4.232,25 €
21.0000,28150 €5.911,50 €
30.0000,28006 €8.401,80 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €