


ABM11-16.000MHZ-9-B1U-T | |
|---|---|
DigiKey Part Number | 535-13598-2-ND - Tape & Reel (TR) 535-13598-1-ND - Cut Tape (CT) 535-13598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-16.000MHZ-9-B1U-T |
Description | CRYSTAL 16.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-16.000MHZ-9-B1U-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,25800 € | 2,58 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23380 € | 11,69 € |
| 100 | 0,22410 € | 22,41 € |
| 250 | 0,21192 € | 52,98 € |
| 500 | 0,20316 € | 101,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19476 € | 194,76 € |
| 2.000 | 0,18670 € | 373,40 € |
| 3.000 | 0,18011 € | 540,33 € |
| 5.000 | 0,16033 € | 801,65 € |
| 7.000 | 0,15756 € | 1.102,92 € |
| 10.000 | 0,15482 € | 1.548,20 € |
| 12.000 | 0,15458 € | 1.854,96 € |
| 24.000 | 0,15373 € | 3.689,52 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

