4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM11-16.000MHZ-12-R100-D1X-T

DigiKey Part Number
535-ABM11-16.000MHZ-12-R100-D1X-TTR-ND - Tape & Reel (TR)
535-ABM11-16.000MHZ-12-R100-D1X-TCT-ND - Cut Tape (CT)
535-ABM11-16.000MHZ-12-R100-D1X-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM11-16.000MHZ-12-R100-D1X-T
Description
CRYSTAL 16.000MHZ 12PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11-16.000MHZ-12-R100-D1X-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.023" (0.59mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 359
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,41900 €4,19 €
250,39600 €9,90 €
500,37960 €18,98 €
1000,36380 €36,38 €
2500,34400 €86,00 €
5000,32978 €164,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,31613 €316,13 €
2.0000,30306 €606,12 €
3.0000,29566 €886,98 €
5.0000,28661 €1.433,05 €
7.0000,28079 €1.965,53 €
10.0000,27476 €2.747,60 €
12.0000,27173 €3.260,76 €
24.0000,26052 €6.252,48 €
25.0000,25987 €6.496,75 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,57120 €