


ABM11-142-27.120MHZ-T3 | |
|---|---|
DigiKey Part Number | 535-13524-2-ND - Tape & Reel (TR) 535-13524-1-ND - Cut Tape (CT) 535-13524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-142-27.120MHZ-T3 |
Description | CRYSTAL 27.1200MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-142-27.120MHZ-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17651 € | 529,53 € |
| 6.000 | 0,17167 € | 1.030,02 € |
| 9.000 | 0,16746 € | 1.507,14 € |
| 15.000 | 0,16674 € | 2.501,10 € |
| 21.000 | 0,16631 € | 3.492,51 € |
| 30.000 | 0,16299 € | 4.889,70 € |
| 36.000 | 0,16119 € | 5.802,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,23070 € | 23,07 € |
| 250 | 0,21820 € | 54,55 € |
| 500 | 0,20918 € | 104,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,26500 € | 2,65 € |
| 25 | 0,25120 € | 6,28 € |
| 50 | 0,24060 € | 12,03 € |
| 100 | 0,23070 € | 23,07 € |
| 250 | 0,21820 € | 54,55 € |
| 500 | 0,20918 € | 104,59 € |
| 1.000 | 0,20051 € | 200,51 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



