


ABM10W-32.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13775-2-ND - Tape & Reel (TR) 535-13775-1-ND - Cut Tape (CT) 535-13775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-32.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 32.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 6pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-32.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,33080 € | 33,08 € |
| 250 | 0,31284 € | 78,21 € |
| 500 | 0,28958 € | 144,79 € |
| 1.000 | 0,28688 € | 286,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26885 € | 806,55 € |
| 6.000 | 0,22977 € | 1.378,62 € |
| 9.000 | 0,22184 € | 1.996,56 € |
| 15.000 | 0,22094 € | 3.314,10 € |
| 21.000 | 0,22040 € | 4.628,40 € |
| 30.000 | 0,21987 € | 6.596,10 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |








