


ABM10W-26.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13740-2-ND - Tape & Reel (TR) 535-13740-1-ND - Cut Tape (CT) 535-13740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-26.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-26.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,43960 € | 10,99 € |
| 50 | 0,39820 € | 19,91 € |
| 100 | 0,37860 € | 37,86 € |
| 250 | 0,33912 € | 84,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25017 € | 750,51 € |
| 6.000 | 0,24316 € | 1.458,96 € |
| 9.000 | 0,23431 € | 2.108,79 € |
| 15.000 | 0,23337 € | 3.500,55 € |
| 21.000 | 0,23281 € | 4.889,01 € |
| 30.000 | 0,23225 € | 6.967,50 € |
| 36.000 | 0,23112 € | 8.320,32 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

