ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-25.0000MHZ-7-D1X-T3

DigiKey Part Number
535-13732-2-ND - Tape & Reel (TR)
535-13732-1-ND - Cut Tape (CT)
535-13732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-25.0000MHZ-7-D1X-T3
Description
CRYSTAL 25.0000MHZ 7PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-25.0000MHZ-7-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.484
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,44000 €0,44 €
100,38100 €3,81 €
250,36000 €9,00 €
500,34520 €17,26 €
1000,33080 €33,08 €
2500,31284 €78,21 €
5000,29988 €149,94 €
1.0000,28747 €287,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26885 €806,55 €
6.0000,24049 €1.442,94 €
9.0000,23164 €2.084,76 €
15.0000,23071 €3.460,65 €
21.0000,23015 €4.833,15 €
30.0000,22960 €6.888,00 €
36.0000,22934 €8.256,24 €
Manufacturers Standard Package
Unit Price without VAT:0,44000 €
Unit Price with VAT:0,52360 €