


ABM10W-25.0000MHZ-6-D1X-T3 | |
|---|---|
DigiKey Part Number | 535-13729-2-ND - Tape & Reel (TR) 535-13729-1-ND - Cut Tape (CT) 535-13729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-6-D1X-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-6-D1X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,47800 € | 4,78 € |
| 25 | 0,45160 € | 11,29 € |
| 50 | 0,42140 € | 21,07 € |
| 100 | 0,40180 € | 40,18 € |
| 250 | 0,37672 € | 94,18 € |
| 500 | 0,35424 € | 177,12 € |
| 1.000 | 0,34338 € | 343,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26811 € | 804,33 € |
| 6.000 | 0,24763 € | 1.485,78 € |
| 9.000 | 0,23965 € | 2.156,85 € |
| 15.000 | 0,23869 € | 3.580,35 € |
| 21.000 | 0,23812 € | 5.000,52 € |
| 30.000 | 0,23370 € | 7.011,00 € |
| 36.000 | 0,23112 € | 8.320,32 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

