


ABM10W-25.0000MHZ-6-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13728-2-ND - Tape & Reel (TR) 535-13728-1-ND - Cut Tape (CT) 535-13728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-25.0000MHZ-6-B1U-T3 |
Description | CRYSTAL 25.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 6pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-25.0000MHZ-6-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,38100 € | 3,81 € |
| 25 | 0,36000 € | 9,00 € |
| 50 | 0,34520 € | 17,26 € |
| 100 | 0,33080 € | 33,08 € |
| 250 | 0,31284 € | 78,21 € |
| 500 | 0,29988 € | 149,94 € |
| 1.000 | 0,28747 € | 287,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25107 € | 753,21 € |
| 6.000 | 0,24049 € | 1.442,94 € |
| 9.000 | 0,23253 € | 2.092,77 € |
| 15.000 | 0,23159 € | 3.473,85 € |
| 21.000 | 0,23103 € | 4.851,63 € |
| 30.000 | 0,23049 € | 6.914,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




