ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM10W-25.0000MHZ-4-D1X-T3

DigiKey Part Number
535-ABM10W-25.0000MHZ-4-D1X-T3TR-ND - Tape & Reel (TR)
535-ABM10W-25.0000MHZ-4-D1X-T3CT-ND - Cut Tape (CT)
535-ABM10W-25.0000MHZ-4-D1X-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-25.0000MHZ-4-D1X-T3
Description
CRYSTAL 25.0000MHZ 4PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25 MHz ±10ppm Crystal 4pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-25.0000MHZ-4-D1X-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
4pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,58200 €5,82 €
250,54520 €13,63 €
500,50380 €25,19 €
1000,47490 €47,49 €
2500,44312 €110,78 €
5000,40740 €203,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,31201 €936,03 €
6.0000,28865 €1.731,90 €
9.0000,27791 €2.501,19 €
15.0000,27683 €4.152,45 €
21.0000,27619 €5.799,99 €
30.0000,27240 €8.172,00 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,79730 €