
ABM10W-24.5760MHZ-8-R60-D7G-T3 | |
|---|---|
DigiKey Part Number | 535-ABM10W-24.5760MHZ-8-R60-D7G-T3TR-ND - Tape & Reel (TR) 535-ABM10W-24.5760MHZ-8-R60-D7G-T3CT-ND - Cut Tape (CT) 535-ABM10W-24.5760MHZ-8-R60-D7G-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10W-24.5760MHZ-8-R60-D7G-T3 |
Description | CRYSTAL 24.5760MHZ 8PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±15ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10W-24.5760MHZ-8-R60-D7G-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24.576 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,49500 € | 4,95 € |
| 25 | 0,46880 € | 11,72 € |
| 50 | 0,44940 € | 22,47 € |
| 100 | 0,43080 € | 43,08 € |
| 250 | 0,40740 € | 101,85 € |
| 500 | 0,39056 € | 195,28 € |
| 1.000 | 0,37441 € | 374,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35017 € | 1.050,51 € |
| 6.000 | 0,33570 € | 2.014,20 € |
| 9.000 | 0,32752 € | 2.947,68 € |
| 15.000 | 0,31750 € | 4.762,50 € |
| 21.000 | 0,31108 € | 6.532,68 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |

