ABM10W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM10W-16.0000MHZ-8-R80-D7G-T3

DigiKey Part Number
535-ABM10W-16.0000MHZ-8-R80-D7G-T3TR-ND - Tape & Reel (TR)
535-ABM10W-16.0000MHZ-8-R80-D7G-T3CT-ND - Cut Tape (CT)
535-ABM10W-16.0000MHZ-8-R80-D7G-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM10W-16.0000MHZ-8-R80-D7G-T3
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
16 MHz ±15ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM10W-16.0000MHZ-8-R80-D7G-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±15ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49500 €4,95 €
250,46800 €11,70 €
500,44880 €22,44 €
1000,43020 €43,02 €
2500,40684 €101,71 €
5000,38998 €194,99 €
1.0000,37385 €373,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34965 €1.048,95 €
6.0000,33520 €2.011,20 €
9.0000,32703 €2.943,27 €
15.0000,31703 €4.755,45 €
21.0000,31061 €6.522,81 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €