
ABM10-40.000MHZ-R40-7-D30-T | |
|---|---|
DigiKey Part Number | 535-ABM10-40.000MHZ-R40-7-D30-TTR-ND - Tape & Reel (TR) 535-ABM10-40.000MHZ-R40-7-D30-TCT-ND - Cut Tape (CT) 535-ABM10-40.000MHZ-R40-7-D30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-40.000MHZ-R40-7-D30-T |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±15ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-40.000MHZ-R40-7-D30-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,37300 € | 3,73 € |
| 25 | 0,35240 € | 8,81 € |
| 50 | 0,33800 € | 16,90 € |
| 100 | 0,32400 € | 32,40 € |
| 250 | 0,30632 € | 76,58 € |
| 500 | 0,29368 € | 146,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28152 € | 281,52 € |
| 2.000 | 0,26988 € | 539,76 € |
| 3.000 | 0,26329 € | 789,87 € |
| 5.000 | 0,25523 € | 1.276,15 € |
| 7.000 | 0,25005 € | 1.750,35 € |
| 10.000 | 0,24468 € | 2.446,80 € |
| 12.000 | 0,24198 € | 2.903,76 € |
| 24.000 | 0,23199 € | 5.567,76 € |
| 25.000 | 0,23141 € | 5.785,25 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

