


ABM10-40.000MHZ-D30-T3 | |
|---|---|
DigiKey Part Number | 535-10937-2-ND - Tape & Reel (TR) 535-10937-1-ND - Cut Tape (CT) 535-10937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-40.000MHZ-D30-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±20ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-40.000MHZ-D30-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,27300 € | 2,73 € |
| 25 | 0,25800 € | 6,45 € |
| 50 | 0,24760 € | 12,38 € |
| 100 | 0,23730 € | 23,73 € |
| 250 | 0,22444 € | 56,11 € |
| 500 | 0,21514 € | 107,57 € |
| 1.000 | 0,20624 € | 206,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18191 € | 545,73 € |
| 6.000 | 0,17257 € | 1.035,42 € |
| 9.000 | 0,16746 € | 1.507,14 € |
| 15.000 | 0,16674 € | 2.501,10 € |
| 21.000 | 0,16631 € | 3.492,51 € |
| 30.000 | 0,16589 € | 4.976,70 € |
| 36.000 | 0,16580 € | 5.968,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


