
ABM10-32.000MHZ-R50-7-D30-T | |
|---|---|
DigiKey Part Number | 535-ABM10-32.000MHZ-R50-7-D30-TTR-ND - Tape & Reel (TR) 535-ABM10-32.000MHZ-R50-7-D30-TCT-ND - Cut Tape (CT) 535-ABM10-32.000MHZ-R50-7-D30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-32.000MHZ-R50-7-D30-T |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-32.000MHZ-R50-7-D30-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24200 € | 2,42 € |
| 25 | 0,22840 € | 5,71 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,21000 € | 21,00 € |
| 250 | 0,19864 € | 49,66 € |
| 500 | 0,19040 € | 95,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18252 € | 182,52 € |
| 2.000 | 0,17497 € | 349,94 € |
| 3.000 | 0,17069 € | 512,07 € |
| 5.000 | 0,16546 € | 827,30 € |
| 7.000 | 0,16210 € | 1.134,70 € |
| 10.000 | 0,15862 € | 1.586,20 € |
| 12.000 | 0,15687 € | 1.882,44 € |
| 24.000 | 0,15038 € | 3.609,12 € |
| 25.000 | 0,15001 € | 3.750,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

