
ABM10-25.000MHZ-R60-7-E20-T | |
|---|---|
DigiKey Part Number | 535-ABM10-25.000MHZ-R60-7-E20-TTR-ND - Tape & Reel (TR) 535-ABM10-25.000MHZ-R60-7-E20-TCT-ND - Cut Tape (CT) 535-ABM10-25.000MHZ-R60-7-E20-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-25.000MHZ-R60-7-E20-T |
Description | CRYSTAL 25.000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±15ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-25.000MHZ-R60-7-E20-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,40800 € | 4,08 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,37020 € | 18,51 € |
| 100 | 0,35490 € | 35,49 € |
| 250 | 0,33560 € | 83,90 € |
| 500 | 0,32172 € | 160,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30841 € | 308,41 € |
| 2.000 | 0,29566 € | 591,32 € |
| 3.000 | 0,28844 € | 865,32 € |
| 5.000 | 0,27960 € | 1.398,00 € |
| 7.000 | 0,27393 € | 1.917,51 € |
| 10.000 | 0,26805 € | 2.680,50 € |
| 12.000 | 0,26509 € | 3.181,08 € |
| 24.000 | 0,25415 € | 6.099,60 € |
| 25.000 | 0,25352 € | 6.338,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

