



ABM10-24.000MHZ-E20-T | |
|---|---|
DigiKey Part Number | 535-9093-2-ND - Tape & Reel (TR) 535-9093-1-ND - Cut Tape (CT) 535-9093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-24.000MHZ-E20-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-24.000MHZ-E20-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,09400 € | 27,35 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 1,00540 € | 100,54 € |
| 250 | 0,95084 € | 237,71 € |
| 500 | 0,91154 € | 455,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74278 € | 742,78 € |
| 2.000 | 0,71211 € | 1.424,22 € |
| 3.000 | 0,70176 € | 2.105,28 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |




