
ABM10-16.000MHZ-R80-7-D30-T | |
|---|---|
DigiKey Part Number | 535-ABM10-16.000MHZ-R80-7-D30-TTR-ND - Tape & Reel (TR) 535-ABM10-16.000MHZ-R80-7-D30-TCT-ND - Cut Tape (CT) 535-ABM10-16.000MHZ-R80-7-D30-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-R80-7-D30-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-R80-7-D30-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±30ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E2X160101Y02 | Eaton - Electronics Division | 200 | 283-E2X160101Y02CT-ND | 0,17000 € | Parametric Equivalent |
| SX2B16.000F1010F30 | Shenzhen SCTF Electronics | 72.000 | 5852-SX2B16.000F1010F30TR-ND | 0,91800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41960 € | 10,49 € |
| 50 | 0,40220 € | 20,11 € |
| 100 | 0,38550 € | 38,55 € |
| 250 | 0,36452 € | 91,13 € |
| 500 | 0,34946 € | 174,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33501 € | 335,01 € |
| 2.000 | 0,32115 € | 642,30 € |
| 3.000 | 0,31331 € | 939,93 € |
| 5.000 | 0,30372 € | 1.518,60 € |
| 7.000 | 0,29756 € | 2.082,92 € |
| 10.000 | 0,29117 € | 2.911,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

