
ABM10-16.000MHZ-R80-1-E10-T | |
|---|---|
DigiKey Part Number | 535-ABM10-16.000MHZ-R80-1-E10-TTR-ND - Tape & Reel (TR) 535-ABM10-16.000MHZ-R80-1-E10-TCT-ND - Cut Tape (CT) 535-ABM10-16.000MHZ-R80-1-E10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM10-16.000MHZ-R80-1-E10-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM10-16.000MHZ-R80-1-E10-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,31870 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30551 € | 305,51 € |
| 2.000 | 0,29288 € | 585,76 € |
| 3.000 | 0,28573 € | 857,19 € |
| 5.000 | 0,27698 € | 1.384,90 € |
| 7.000 | 0,27136 € | 1.899,52 € |
| 10.000 | 0,26554 € | 2.655,40 € |
| 12.000 | 0,26261 € | 3.151,32 € |
| 24.000 | 0,25176 € | 6.042,24 € |
| 25.000 | 0,25114 € | 6.278,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

