
ABLSG-8.000MHZ-20-R60-K4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLSG-8.000MHZ-20-R60-K4Q-TTR-ND - Tape & Reel (TR) 535-ABLSG-8.000MHZ-20-R60-K4Q-TCT-ND - Cut Tape (CT) 535-ABLSG-8.000MHZ-20-R60-K4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLSG-8.000MHZ-20-R60-K4Q-T |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US - 3 Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLSG-8.000MHZ-20-R60-K4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,41700 € | 4,17 € |
| 25 | 0,39480 € | 9,87 € |
| 50 | 0,37820 € | 18,91 € |
| 100 | 0,36260 € | 36,26 € |
| 250 | 0,34288 € | 85,72 € |
| 500 | 0,32870 € | 164,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31508 € | 315,08 € |
| 2.000 | 0,30206 € | 604,12 € |
| 3.000 | 0,29468 € | 884,04 € |
| 5.000 | 0,28565 € | 1.428,25 € |
| 7.000 | 0,27986 € | 1.959,02 € |
| 10.000 | 0,27385 € | 2.738,50 € |
| 12.000 | 0,27083 € | 3.249,96 € |
| 24.000 | 0,25965 € | 6.231,60 € |
| 25.000 | 0,25901 € | 6.475,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

