
ABLS7M-16.000MHZ-20-R50-D4-T | |
|---|---|
DigiKey Part Number | 535-ABLS7M-16.000MHZ-20-R50-D4-TTR-ND - Tape & Reel (TR) 535-ABLS7M-16.000MHZ-20-R50-D4-TCT-ND - Cut Tape (CT) 535-ABLS7M-16.000MHZ-20-R50-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS7M-16.000MHZ-20-R50-D4-T |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms 2-SMD, Flat Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABLS7M-16.000MHZ-20-R50-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,23120 € | 5,78 € |
| 50 | 0,22140 € | 11,07 € |
| 100 | 0,21230 € | 21,23 € |
| 250 | 0,20080 € | 50,20 € |
| 500 | 0,19250 € | 96,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18453 € | 184,53 € |
| 2.000 | 0,17690 € | 353,80 € |
| 3.000 | 0,17258 € | 517,74 € |
| 5.000 | 0,16729 € | 836,45 € |
| 7.000 | 0,16389 € | 1.147,23 € |
| 10.000 | 0,16037 € | 1.603,70 € |
| 12.000 | 0,15860 € | 1.903,20 € |
| 24.000 | 0,15204 € | 3.648,96 € |
| 25.000 | 0,15167 € | 3.791,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

