


ABLS3-22.1184MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-10861-2-ND - Tape & Reel (TR) 535-10861-1-ND - Cut Tape (CT) 535-10861-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS3-22.1184MHZ-D4Y-T |
Description | CRYSTAL 22.1184MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS3-22.1184MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 22.1184 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.106" (2.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,44200 € | 4,42 € |
| 25 | 0,41760 € | 10,44 € |
| 50 | 0,40060 € | 20,03 € |
| 100 | 0,38400 € | 38,40 € |
| 250 | 0,36312 € | 90,78 € |
| 500 | 0,34812 € | 174,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33372 € | 333,72 € |
| 2.000 | 0,31991 € | 639,82 € |
| 3.000 | 0,31211 € | 936,33 € |
| 5.000 | 0,30255 € | 1.512,75 € |
| 7.000 | 0,29641 € | 2.074,87 € |
| 10.000 | 0,29005 € | 2.900,50 € |
| 12.000 | 0,28685 € | 3.442,20 € |
| 24.000 | 0,27501 € | 6.600,24 € |
| 25.000 | 0,27433 € | 6.858,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

