


ABLS2-24.000MHZ-D4YF-T | |
|---|---|
DigiKey Part Number | 535-9881-2-ND - Tape & Reel (TR) 535-9881-1-ND - Cut Tape (CT) 535-9881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS2-24.000MHZ-D4YF-T |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS2-24.000MHZ-D4YF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22920 € | 5,73 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,21070 € | 21,07 € |
| 250 | 0,19936 € | 49,84 € |
| 500 | 0,19108 € | 95,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16802 € | 168,02 € |
| 2.000 | 0,14932 € | 298,64 € |
| 3.000 | 0,14364 € | 430,92 € |
| 5.000 | 0,13790 € | 689,50 € |
| 7.000 | 0,13698 € | 958,86 € |
| 10.000 | 0,13608 € | 1.360,80 € |
| 12.000 | 0,13586 € | 1.630,32 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











