HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS2-22.1184MHZ-D4Y-T

DigiKey Part Number
535-9880-2-ND - Tape & Reel (TR)
535-9880-1-ND - Cut Tape (CT)
535-9880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS2-22.1184MHZ-D4Y-T
Description
CRYSTAL 22.1184MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22.1184 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS2-22.1184MHZ-D4Y-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
22.1184 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.130" (3.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,24300 €2,43 €
250,22920 €5,73 €
500,21980 €10,99 €
1000,21070 €21,07 €
2500,19936 €49,84 €
5000,19108 €95,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,18317 €183,17 €
2.0000,16198 €323,96 €
3.0000,16076 €482,28 €
5.0000,15943 €797,15 €
7.0000,15891 €1.112,37 €
10.0000,15839 €1.583,90 €
12.0000,15743 €1.889,16 €
24.0000,15093 €3.622,32 €
25.0000,15055 €3.763,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €