
ABLS2-19.200MHZ-B4Y | |
|---|---|
DigiKey Part Number | 535-ABLS2-19.200MHZ-B4Y-ND |
Manufacturer | |
Manufacturer Product Number | ABLS2-19.200MHZ-B4Y |
Description | CRYSTAL 19.2000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18025 € | 180,25 € |
| Unit Price without VAT: | 0,18025 € |
|---|---|
| Unit Price with VAT: | 0,21450 € |

