


ABLS-LR-8.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-10173-2-ND - Tape & Reel (TR) 535-10173-1-ND - Cut Tape (CT) 535-10173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-8.000MHZ-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 18pF 15 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-8.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 15 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,09400 € | 27,35 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 1,00540 € | 100,54 € |
| 250 | 0,95084 € | 237,71 € |
| 500 | 0,93380 € | 466,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87386 € | 873,86 € |
| 2.000 | 0,79998 € | 1.599,96 € |
| 3.000 | 0,77145 € | 2.314,35 € |
| 5.000 | 0,74270 € | 3.713,50 € |
| 7.000 | 0,74093 € | 5.186,51 € |
| 10.000 | 0,73919 € | 7.391,90 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |



