Similar



ABLS-LR-20.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-10193-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ABLS-LR-20.000MHZ-T |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±50ppm Crystal 18pF 10 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-LR-20.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 10 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,23582 € | 1.235,82 € |
| Unit Price without VAT: | 1,23582 € |
|---|---|
| Unit Price with VAT: | 1,47063 € |


