9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-9.8304MHZ-20-R50-B4-T

DigiKey Part Number
535-ABLS-9.8304MHZ-20-R50-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-9.8304MHZ-20-R50-B4-TCT-ND - Cut Tape (CT)
535-ABLS-9.8304MHZ-20-R50-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-9.8304MHZ-20-R50-B4-T
Description
CRYSTAL 9.8304MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
9.8304 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-9.8304MHZ-20-R50-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
9.8304 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,23800 €2,38 €
250,22480 €5,62 €
500,21560 €10,78 €
1000,20670 €20,67 €
2500,19544 €48,86 €
5000,18736 €93,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,17962 €179,62 €
2.0000,17219 €344,38 €
3.0000,16798 €503,94 €
5.0000,16283 €814,15 €
7.0000,15953 €1.116,71 €
10.0000,15610 €1.561,00 €
12.0000,15437 €1.852,44 €
24.0000,14800 €3.552,00 €
25.0000,14763 €3.690,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €