
ABLS-9.216MHZ-20-R50-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-9.216MHZ-20-R50-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-9.216MHZ-20-R50-B4-TCT-ND - Cut Tape (CT) 535-ABLS-9.216MHZ-20-R50-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-9.216MHZ-20-R50-B4-T |
Description | CRYSTAL 9.2160MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9.216 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-9.216MHZ-20-R50-B4-T Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 9.216 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,30900 € | 3,09 € |
| 25 | 0,29280 € | 7,32 € |
| 50 | 0,28040 € | 14,02 € |
| 100 | 0,26890 € | 26,89 € |
| 250 | 0,25424 € | 63,56 € |
| 500 | 0,24376 € | 121,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23366 € | 233,66 € |
| 2.000 | 0,22400 € | 448,00 € |
| 3.000 | 0,21853 € | 655,59 € |
| 5.000 | 0,21183 € | 1.059,15 € |
| 7.000 | 0,20754 € | 1.452,78 € |
| 10.000 | 0,20308 € | 2.030,80 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

