
ABLS-8.000MHZ-R60-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-R60-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-R60-B4-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-R60-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-R60-B4-T |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-R60-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,26080 € | 6,52 € |
| 50 | 0,25000 € | 12,50 € |
| 100 | 0,23980 € | 23,98 € |
| 250 | 0,22672 € | 56,68 € |
| 500 | 0,21736 € | 108,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20836 € | 208,36 € |
| 2.000 | 0,19974 € | 399,48 € |
| 3.000 | 0,19486 € | 584,58 € |
| 5.000 | 0,18889 € | 944,45 € |
| 7.000 | 0,18505 € | 1.295,35 € |
| 10.000 | 0,18108 € | 1.810,80 € |
| 12.000 | 0,17908 € | 2.148,96 € |
| 24.000 | 0,17168 € | 4.120,32 € |
| 25.000 | 0,17125 € | 4.281,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

