
ABLS-8.000MHZ-32-R60-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-32-R60-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-32-R60-B4-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-32-R60-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-32-R60-B4-T |
Description | CRYSTAL 8.0000MHZ 32PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 32pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-32-R60-B4-T Models |
Category | Load Capacitance 32pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31200 € | 3,12 € |
| 25 | 0,29520 € | 7,38 € |
| 50 | 0,28280 € | 14,14 € |
| 100 | 0,27110 € | 27,11 € |
| 250 | 0,25628 € | 64,07 € |
| 500 | 0,24570 € | 122,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23553 € | 235,53 € |
| 2.000 | 0,22579 € | 451,58 € |
| 3.000 | 0,22028 € | 660,84 € |
| 5.000 | 0,21353 € | 1.067,65 € |
| 7.000 | 0,20920 € | 1.464,40 € |
| 10.000 | 0,20470 € | 2.047,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

