
ABLS-8.000MHZ-20-R60-L4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-20-R60-L4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-20-R60-L4Q-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-20-R60-L4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-20-R60-L4Q-T |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-20-R60-L4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,91300 € | 9,13 € |
| 25 | 0,86320 € | 21,58 € |
| 50 | 0,82780 € | 41,39 € |
| 100 | 0,79360 € | 79,36 € |
| 250 | 0,75040 € | 187,60 € |
| 500 | 0,71940 € | 359,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68965 € | 689,65 € |
| 2.000 | 0,66115 € | 1.322,30 € |
| 3.000 | 0,64504 € | 1.935,12 € |
| 5.000 | 0,62532 € | 3.126,60 € |
| 7.000 | 0,61266 € | 4.288,62 € |
| 10.000 | 0,59953 € | 5.995,30 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

