
ABLS-8.000MHZ-20-R60-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-8.000MHZ-20-R60-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-8.000MHZ-20-R60-B4-TCT-ND - Cut Tape (CT) 535-ABLS-8.000MHZ-20-R60-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-8.000MHZ-20-R60-B4-T |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-8.000MHZ-20-R60-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19900 € | 1,99 € |
| 25 | 0,18840 € | 4,71 € |
| 50 | 0,18040 € | 9,02 € |
| 100 | 0,17290 € | 17,29 € |
| 250 | 0,16356 € | 40,89 € |
| 500 | 0,15676 € | 78,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15029 € | 150,29 € |
| 2.000 | 0,14407 € | 288,14 € |
| 3.000 | 0,14055 € | 421,65 € |
| 5.000 | 0,13624 € | 681,20 € |
| 7.000 | 0,13348 € | 934,36 € |
| 10.000 | 0,13061 € | 1.306,10 € |
| 12.000 | 0,12916 € | 1.549,92 € |
| 24.000 | 0,12382 € | 2.971,68 € |
| 25.000 | 0,12352 € | 3.088,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |

