ABLS-7.3728MHZ-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Abracon LLC
In Stock: 1.764
Unit Price: 1,85000 €
Datasheet

Parametric Equivalent


Abracon LLC
In Stock: 72.440
Unit Price: 0,20000 €
Datasheet
7.3728 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.3728 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Abracon: Who We Are Today

ABLS-7.3728MHZ-T

DigiKey Part Number
535-13444-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABLS-7.3728MHZ-T
Description
CRYSTAL 7.3728MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.3728 MHz ±50ppm Crystal 18pF 100 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-7.3728MHZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
7.3728 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ABLS-LR-7.3728MHZ-TAbracon LLC1.764535-10172-1-ND1,85000 €Similar
ABLS-7.3728MHZ-B2-TAbracon LLC72.440535-9088-1-ND0,20000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,13933 €139,33 €
Manufacturers Standard Package
Unit Price without VAT:0,13933 €
Unit Price with VAT:0,16580 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC