
ABLS-7.3728MHZ-20-R60-D4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-7.3728MHZ-20-R60-D4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-7.3728MHZ-20-R60-D4Q-TCT-ND - Cut Tape (CT) 535-ABLS-7.3728MHZ-20-R60-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-7.3728MHZ-20-R60-D4Q-T |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-7.3728MHZ-20-R60-D4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.3728 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,69200 € | 6,92 € |
| 25 | 0,65440 € | 16,36 € |
| 50 | 0,62740 € | 31,37 € |
| 100 | 0,60140 € | 60,14 € |
| 250 | 0,56876 € | 142,19 € |
| 500 | 0,54522 € | 272,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52268 € | 522,68 € |
| 2.000 | 0,50107 € | 1.002,14 € |
| 3.000 | 0,48885 € | 1.466,55 € |
| 5.000 | 0,47389 € | 2.369,45 € |
| 7.000 | 0,46429 € | 3.250,03 € |
| 10.000 | 0,45434 € | 4.543,40 € |
| 12.000 | 0,44933 € | 5.391,96 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

