HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HC-49/US
Abracon: Who We Are Today

ABLS-5.000MHZ-K4T

DigiKey Part Number
535-9933-2-ND - Tape & Reel (TR)
535-9933-1-ND - Cut Tape (CT)
535-9933-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-5.000MHZ-K4T
Description
CRYSTAL 5.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-5.000MHZ-K4T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
5 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.178
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27800 €2,78 €
250,26320 €6,58 €
500,25240 €12,62 €
1000,24200 €24,20 €
2500,22884 €57,21 €
5000,21938 €109,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,19530 €195,30 €
2.0000,17282 €345,64 €
3.0000,16886 €506,58 €
5.0000,16481 €824,05 €
7.0000,16293 €1.140,51 €
10.0000,16107 €1.610,70 €
12.0000,16081 €1.929,72 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,38080 €