4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-4.9152MHZ-R150-D4-T

DigiKey Part Number
535-ABLS-4.9152MHZ-R150-D4-TTR-ND - Tape & Reel (TR)
535-ABLS-4.9152MHZ-R150-D4-TCT-ND - Cut Tape (CT)
535-ABLS-4.9152MHZ-R150-D4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.9152MHZ-R150-D4-T
Description
CRYSTAL 4.9152MHZ 18PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.9152 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.9152MHZ-R150-D4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4.9152 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,45600 €4,56 €
250,43120 €10,78 €
500,41320 €20,66 €
1000,39620 €39,62 €
2500,37472 €93,68 €
5000,35920 €179,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,34434 €344,34 €
2.0000,33010 €660,20 €
3.0000,32205 €966,15 €
5.0000,31218 €1.560,90 €
7.0000,30586 €2.141,02 €
10.0000,29929 €2.992,90 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,61880 €