
ABLS-4.9152MHZ-20-R150-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.9152MHZ-20-R150-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.9152MHZ-20-R150-B4-TCT-ND - Cut Tape (CT) 535-ABLS-4.9152MHZ-20-R150-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.9152MHZ-20-R150-B4-T |
Description | CRYSTAL 4.9152MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.9152 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.9152MHZ-20-R150-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.9152 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,24140 € | 12,07 € |
| 100 | 0,23150 € | 23,15 € |
| 250 | 0,21896 € | 54,74 € |
| 500 | 0,20990 € | 104,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20123 € | 201,23 € |
| 2.000 | 0,19290 € | 385,80 € |
| 3.000 | 0,18819 € | 564,57 € |
| 5.000 | 0,18242 € | 912,10 € |
| 7.000 | 0,17872 € | 1.251,04 € |
| 10.000 | 0,17488 € | 1.748,80 € |
| 12.000 | 0,17295 € | 2.075,40 € |
| 24.000 | 0,16580 € | 3.979,20 € |
| 25.000 | 0,16539 € | 4.134,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

