
ABLS-4.194304MHZ-R150-D4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.194304MHZ-R150-D4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.194304MHZ-R150-D4-TCT-ND - Cut Tape (CT) 535-ABLS-4.194304MHZ-R150-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.194304MHZ-R150-D4-T |
Description | CRYSTAL 4.194304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.194304MHZ-R150-D4-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 4.194304 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±50ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,42760 € | 10,69 € |
| 50 | 0,41000 € | 20,50 € |
| 100 | 0,39310 € | 39,31 € |
| 250 | 0,37176 € | 92,94 € |
| 500 | 0,35634 € | 178,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34161 € | 341,61 € |
| 2.000 | 0,32748 € | 654,96 € |
| 3.000 | 0,31949 € | 958,47 € |
| 5.000 | 0,30971 € | 1.548,55 € |
| 7.000 | 0,30343 € | 2.124,01 € |
| 10.000 | 0,29691 € | 2.969,10 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

