
ABLS-4.194304MHZ-R150-D4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.194304MHZ-R150-D4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.194304MHZ-R150-D4-TCT-ND - Cut Tape (CT) 535-ABLS-4.194304MHZ-R150-D4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.194304MHZ-R150-D4-T |
Description | CRYSTAL 4.194304MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.194304 MHz ±30ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.194304MHZ-R150-D4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.194304 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,45800 € | 4,58 € |
| 25 | 0,43320 € | 10,83 € |
| 50 | 0,41520 € | 20,76 € |
| 100 | 0,39800 € | 39,80 € |
| 250 | 0,37644 € | 94,11 € |
| 500 | 0,36084 € | 180,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,34591 € | 345,91 € |
| 2.000 | 0,33160 € | 663,20 € |
| 3.000 | 0,32351 € | 970,53 € |
| 5.000 | 0,31360 € | 1.568,00 € |
| 7.000 | 0,30725 € | 2.150,75 € |
| 10.000 | 0,30065 € | 3.006,50 € |
| 12.000 | 0,29733 € | 3.567,96 € |
| 24.000 | 0,28506 € | 6.841,44 € |
| 25.000 | 0,28436 € | 7.109,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

