
ABLS-4.096MHZ-R150-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.096MHZ-R150-D3Y-TTR-ND - Tape & Reel (TR) 535-ABLS-4.096MHZ-R150-D3Y-TCT-ND - Cut Tape (CT) 535-ABLS-4.096MHZ-R150-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.096MHZ-R150-D3Y-T |
Description | CRYSTAL 4.0960MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.096MHZ-R150-D3Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22800 € | 2,28 € |
| 25 | 0,21600 € | 5,40 € |
| 50 | 0,20680 € | 10,34 € |
| 100 | 0,19830 € | 19,83 € |
| 250 | 0,18756 € | 46,89 € |
| 500 | 0,17978 € | 89,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17234 € | 172,34 € |
| 2.000 | 0,16522 € | 330,44 € |
| 3.000 | 0,16118 € | 483,54 € |
| 5.000 | 0,15624 € | 781,20 € |
| 7.000 | 0,15307 € | 1.071,49 € |
| 10.000 | 0,14978 € | 1.497,80 € |
| 12.000 | 0,14812 € | 1.777,44 € |
| 24.000 | 0,14200 € | 3.408,00 € |
| 25.000 | 0,14165 € | 3.541,25 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

