
ABLS-4.096MHZ-20-R150-B4-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.096MHZ-20-R150-B4-TTR-ND - Tape & Reel (TR) 535-ABLS-4.096MHZ-20-R150-B4-TCT-ND - Cut Tape (CT) 535-ABLS-4.096MHZ-20-R150-B4-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.096MHZ-20-R150-B4-T |
Description | CRYSTAL 4.0960MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.096 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.096MHZ-20-R150-B4-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4.096 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,29640 € | 7,41 € |
| 50 | 0,28400 € | 14,20 € |
| 100 | 0,27230 € | 27,23 € |
| 250 | 0,25744 € | 64,36 € |
| 500 | 0,24682 € | 123,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23660 € | 236,60 € |
| 2.000 | 0,22682 € | 453,64 € |
| 3.000 | 0,22128 € | 663,84 € |
| 5.000 | 0,21450 € | 1.072,50 € |
| 7.000 | 0,21015 € | 1.471,05 € |
| 10.000 | 0,20563 € | 2.056,30 € |
| 12.000 | 0,20336 € | 2.440,32 € |
| 24.000 | 0,19496 € | 4.679,04 € |
| 25.000 | 0,19448 € | 4.862,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

