4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-4.000MHZ-S-R150-B4-T

DigiKey Part Number
535-ABLS-4.000MHZ-S-R150-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-4.000MHZ-S-R150-B4-TCT-ND - Cut Tape (CT)
535-ABLS-4.000MHZ-S-R150-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-4.000MHZ-S-R150-B4-T
Description
CRYSTAL 4.0000MHZ SERIES SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal Series 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-4.000MHZ-S-R150-B4-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
Series
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
4 MHz
Supplier Device Package
HC-49/US
Frequency Stability
±50ppm
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.165" (4.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,30900 €3,09 €
250,29280 €7,32 €
500,28040 €14,02 €
1000,26890 €26,89 €
2500,25424 €63,56 €
5000,24376 €121,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23366 €233,66 €
2.0000,22400 €448,00 €
3.0000,21853 €655,59 €
5.0000,21183 €1.059,15 €
7.0000,20754 €1.452,78 €
10.0000,20308 €2.030,80 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €