
ABLS-4.000MHZ-20-R150-D4Q-T | |
|---|---|
DigiKey Part Number | 535-ABLS-4.000MHZ-20-R150-D4Q-TTR-ND - Tape & Reel (TR) 535-ABLS-4.000MHZ-20-R150-D4Q-TCT-ND - Cut Tape (CT) 535-ABLS-4.000MHZ-20-R150-D4Q-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-4.000MHZ-20-R150-D4Q-T |
Description | CRYSTAL 4.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-4.000MHZ-20-R150-D4Q-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 4 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,30400 € | 3,04 € |
| 25 | 0,28760 € | 7,19 € |
| 50 | 0,27560 € | 13,78 € |
| 100 | 0,26420 € | 26,42 € |
| 250 | 0,24984 € | 62,46 € |
| 500 | 0,23948 € | 119,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22958 € | 229,58 € |
| 2.000 | 0,22009 € | 440,18 € |
| 3.000 | 0,21471 € | 644,13 € |
| 5.000 | 0,20813 € | 1.040,65 € |
| 7.000 | 0,20391 € | 1.427,37 € |
| 10.000 | 0,19953 € | 1.995,30 € |
| 12.000 | 0,19733 € | 2.367,96 € |
| 24.000 | 0,18918 € | 4.540,32 € |
| 25.000 | 0,18871 € | 4.717,75 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

