


ABLS-36.000MHZ-K4F-T | |
|---|---|
DigiKey Part Number | 535-9962-2-ND - Tape & Reel (TR) 535-9962-1-ND - Cut Tape (CT) 535-9962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-36.000MHZ-K4F-T |
Description | CRYSTAL 36.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-36.000MHZ-K4F-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 36 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21900 € | 2,19 € |
| 25 | 0,20720 € | 5,18 € |
| 50 | 0,19880 € | 9,94 € |
| 100 | 0,19060 € | 19,06 € |
| 250 | 0,18024 € | 45,06 € |
| 500 | 0,17278 € | 86,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16562 € | 165,62 € |
| 2.000 | 0,15656 € | 313,12 € |
| 3.000 | 0,15355 € | 460,65 € |
| 5.000 | 0,15015 € | 750,75 € |
| 7.000 | 0,14710 € | 1.029,70 € |
| 10.000 | 0,14394 € | 1.439,40 € |
| 12.000 | 0,14235 € | 1.708,20 € |
| 24.000 | 0,13647 € | 3.275,28 € |
| 25.000 | 0,13613 € | 3.403,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

