
ABLS-3.6864MHZ-R150-D3Y-T | |
|---|---|
DigiKey Part Number | 535-ABLS-3.6864MHZ-R150-D3Y-TTR-ND - Tape & Reel (TR) 535-ABLS-3.6864MHZ-R150-D3Y-TCT-ND - Cut Tape (CT) 535-ABLS-3.6864MHZ-R150-D3Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABLS-3.6864MHZ-R150-D3Y-T |
Description | CRYSTAL 3.6864MHZ 18PF SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.6864 MHz ±25ppm Crystal 18pF 150 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ABLS-3.6864MHZ-R150-D3Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 3.6864 MHz | Supplier Device Package HC-49/US |
Frequency Stability ±30ppm | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Tolerance ±25ppm | Height - Seated (Max) 0.165" (4.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,21320 € | 5,33 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,19580 € | 19,58 € |
| 250 | 0,18520 € | 46,30 € |
| 500 | 0,17754 € | 88,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17020 € | 170,20 € |
| 2.000 | 0,16316 € | 326,32 € |
| 3.000 | 0,15917 € | 477,51 € |
| 5.000 | 0,15430 € | 771,50 € |
| 7.000 | 0,15116 € | 1.058,12 € |
| 10.000 | 0,14792 € | 1.479,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

