3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABLS-3.6864MHZ-20-R150-B4-T

DigiKey Part Number
535-ABLS-3.6864MHZ-20-R150-B4-TTR-ND - Tape & Reel (TR)
535-ABLS-3.6864MHZ-20-R150-B4-TCT-ND - Cut Tape (CT)
535-ABLS-3.6864MHZ-20-R150-B4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABLS-3.6864MHZ-20-R150-B4-T
Description
CRYSTAL 3.6864MHZ 20PF SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.6864 MHz ±30ppm Crystal 20pF 150 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ABLS-3.6864MHZ-20-R150-B4-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
3.6864 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
HC-49/US
Size / Dimension
0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,29400 €2,94 €
250,27840 €6,96 €
500,26720 €13,36 €
1000,25610 €25,61 €
2500,24216 €60,54 €
5000,23214 €116,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,22253 €222,53 €
2.0000,21333 €426,66 €
3.0000,20812 €624,36 €
5.0000,20175 €1.008,75 €
7.0000,19765 €1.383,55 €
10.0000,19340 €1.934,00 €
12.0000,19127 €2.295,24 €
24.0000,18337 €4.400,88 €
25.0000,18291 €4.572,75 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €